Facom Screwdriver Bit, 4 mm Tip, 28mm Overall 1-Piece
- RS Stock No.:
- 188-3717
- Mfr. Part No.:
- ES.004
- Brand:
- Facom
Subtotal (1 unit)*
$24.39
(exc. GST)
$26.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.39 |
*price indicative
- RS Stock No.:
- 188-3717
- Mfr. Part No.:
- ES.004
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Overall Length | 28mm | |
| Blade Width | 4mm | |
| Drive Size | 4mm | |
| Blade Thickness | 500μm | |
| Standards/Approvals | ISO 1173, ISO 2351-1, NF ISO 1173, NF ISO 2351-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Overall Length 28mm | ||
Blade Width 4mm | ||
Drive Size 4mm | ||
Blade Thickness 500μm | ||
Standards/Approvals ISO 1173, ISO 2351-1, NF ISO 1173, NF ISO 2351-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
For manual high precision screwing.
Drive 4 mm.
For use with the Micro-Tech® bit holder screwdriver AEM.M.
For use with the Micro-Tech® torque screwdrivers series A.300MT and A.340MT.
- RS Stock No. 1884012
- Mfr. Part No. ES.003
Each
$23.56
- RS Stock No. 1883977
- Mfr. Part No. ES.002.5
Each
$24.12
- RS Stock No. 1914049
- Mfr. Part No. ES.004,5
Each
$23.87
- RS Stock No. 1883932
- Mfr. Part No. ES.002
Each
$21.89
Related links
- Facom Screwdriver Bit 28 mm Overall 1-Piece
- Facom Screwdriver Bit Slotted Drive, 28 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 70 mm Overall 1-Piece
- Facom Screwdriver Bit 25 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit PZ0 Tip 28 mm Overall 1-Piece












