Wera Hex Screwdriver Bit, 6.35 mm Drive, 3/8 in Tip, Hex Drive, 65mm Overall 1-Piece

Subtotal (1 unit)*

$50.53

(exc. GST)

$55.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.53

*price indicative

RS Stock No.:
127-1248
Mfr. Part No.:
05135224001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hex

Product Type

Screwdriver Bit

Size

3/8 in

Number of Pieces

1

Material

Magnet

Overall Length

65mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

869/4 M Nutsetters, magnetic


Imperial nutsetter for hexagon head screws. Comes with a strong permanent magnet. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

Nutsetter for hexagon head screws

1/4" hexagon drive

Strong permanent magnet

Imperial

869/4 M Nutsetters, magnetic, 3/8" x 65 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy