RS PRO Screwdriver Bit, 1/4 in Tip, T40 Tip, Hex Drive, 25mm Overall 10-Piece

Subtotal (1 box of 1 unit)*

$39.80

(exc. GST)

$43.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
1 +$39.80

*price indicative

RS Stock No.:
125-0375
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screwdriver Bit

Size

T40

Number of Pieces

10

Overall Length

25mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

RS PRO Star Drive Tamper Screw Bits


RS PRO Star Tamper screw bits are a safety profile bit which prevents unauthorised persons from screwing in and out. It follows the normal Star profile but there is an added bore hole in the tool which corresponds with the additional pin on the screw head. Supplied in a compact plastic box.

Features & Benefits

1/4” Hexagon Shank

25 mm long

Related links