RS PRO Screwdriver Bit, 6.35 mm Tip, Hex Drive, 25mm Overall 5-Piece
- RS Stock No.:
- 125-0368
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$50.91
(exc. GST)
$56.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 4 | $50.91 |
| 5 + | $41.89 |
*price indicative
- RS Stock No.:
- 125-0368
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 5 | |
| Overall Length | 25mm | |
| Blade Width | 5.5mm | |
| Drive Size | 6.35mm | |
| Blade Thickness | 1mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Number of Pieces 5 | ||
Overall Length 25mm | ||
Blade Width 5.5mm | ||
Drive Size 6.35mm | ||
Blade Thickness 1mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro Diamond TiN Slotted Screw Bits
RS Pro Diamond TiN CVD bits are top quality screw bits with high performance capabilities. The Diamond coating allows the bit to bite into the screw head and therefore reduces the risk of slippage (reduces the cam-out effect). These bits are fully TiN CVD coated using a high temperature method giving a coating hardness of approx. 95 HRc.
Due to the high performance properties of the coating, these bits allow perfect wear protection, can have higher torques applied to them and ultimately give a longer service life. These bits also feature a longer torsion zone.
Features & Benefits
¼ Hexagon Shank
25 mm long
Longer torsion zone
TiN CVD coating
Diamond coating
Related links
- RS PRO Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
- RS PRO Screwdriver Bit Hex Drive, 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit T7 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T15 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 25 mm Overall 3-Piece
- Facom Hex Screwdriver Bit 4 mm 6 mm Tip 25 mm Overall 3-Piece
- BETA Hex Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
