Facom Hex Screwdriver Bit, 6.35 mm Drive, 4 mm, 5 mm, 6 mm Tip, Hex Drive, 25mm Overall 3-Piece

Subtotal (1 lot of 3 units)*

$12.10

(exc. GST)

$13.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
  • Plus 314 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 +$12.10$4.033

*price indicative

RS Stock No.:
669-8234
Distrelec Article No.:
304-22-684
Mfr. Part No.:
EH1.J3
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Head Type

Hex

Product Type

Screwdriver Bit

Size

4 mm, 5 mm, 6 mm

Number of Pieces

3

Overall Length

25mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
TW

Set of 3 x 1/4 in. bit drivers, 25 mm


Set of 3 slotted bits for Phillips, Pozidriv, Torx and hexagonal socket-heads.

Length 25 mm, 1/4 in. drive.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy