RS PRO Screwdriver Bit, 1/4 in Tip, T30 Tip, Hex Drive, 25mm Overall 10-Piece
- RS Stock No.:
- 125-0365
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$49.11
(exc. GST)
$54.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $49.11 | - |
| 5 + | $40.44 | 17% |
*price indicative
- RS Stock No.:
- 125-0365
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | T30 | |
| Number of Pieces | 10 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Size T30 | ||
Number of Pieces 10 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro TiN CVD Screw Bits
RS Pro TiN CVD bits are top quality screw bits that are fully coated using a high temperature method giving a coating hardness of approx. 95HRc. Due to the high performance properties of the coating, these bits allow perfect wear protection, can have higher torques applied to them and ultimately give a longer service life. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank;25 mm long;TiN CVT Coating
Related links
- RS PRO Screwdriver Bit T30 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- Bosch Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- Bahco Screwdriver Bit T30 Tip 25 mm Overall 2-Piece
- Facom Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- CK Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
