RS PRO Screwdriver Bit, 6.35 mm Tip, Hex Drive, 25mm Overall 10-Piece
- RS Stock No.:
- 125-0349
- Brand:
- RS PRO
Subtotal (1 box of 1 unit)*
$27.94
(exc. GST)
$30.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $27.94 |
*price indicative
- RS Stock No.:
- 125-0349
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 10 | |
| Overall Length | 25mm | |
| Blade Width | 3.5mm | |
| Blade Thickness | 600μm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Number of Pieces 10 | ||
Overall Length 25mm | ||
Blade Width 3.5mm | ||
Blade Thickness 600μm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Torsion Screw
RS PRO torsion bits have a longer torsion zone than standard screw bits which helps to give a longer service life. As these bits are more flexible, higher loads can be applied, making them ideal for harder screwing applications. Supplied in a compact plastic box.
Features & Benefits
1/4 in Hexagon Shank
25 mm long
Longer torsion zone
- RS Stock No. 1250350
1 Box of 1
$27.94
- RS Stock No. 1250354
1 Box of 1
$27.94
- RS Stock No. 1250351
1 Box of 1
$16.33
- RS Stock No. 1250352
1 Box of 1
$18.37
Related links
- RS PRO Screwdriver Bit Hex Drive, 25 mm Overall 10-Piece
- CK Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
- RS PRO Screwdriver Bit T7 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T15 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T8 Tip 25 mm Overall 1-Piece












