Bahco Screwdriver Bit, 6.35 mm Tip, T9 Tip, Square Drive, 36mm Overall 1-Piece
- RS Stock No.:
- 124-6173
- Mfr. Part No.:
- TAH08-T9
- Brand:
- Bahco
Subtotal (1 unit)*
$16.27
(exc. GST)
$17.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.27 |
*price indicative
- RS Stock No.:
- 124-6173
- Mfr. Part No.:
- TAH08-T9
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit | |
| Size | T9 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 36mm | |
| Drive Size | 6.35mm | |
| Drive Type | Square | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit | ||
Size T9 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 36mm | ||
Drive Size 6.35mm | ||
Drive Type Square | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1/4 Square Drive Socket Drivers, for Star® Head Screws - TAH Series
Bahco 1/4" square drive socket drivers, for torx head screws, ready to work at height.
Features and Benefits
1/4" square drive socket drivers, for Star head screws
Metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 1174
DIN 3120
Ready to Work at Height - 4 Holes System
Driver Bits
Related links
- Bahco Screwdriver Bit T40 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit T15 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit T30 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit T20 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit T8 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit T25 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit PH2 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit PH3 Tip 36 mm Overall 1-Piece
