Bahco Screwdriver Bit, 1/4 in Tip, PH3 Tip, Square Drive, 36mm Overall 1-Piece
- RS Stock No.:
- 124-6171
- Mfr. Part No.:
- TAH08-PH3
- Brand:
- Bahco
Subtotal (1 unit)*
$15.63
(exc. GST)
$17.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.63 |
*price indicative
- RS Stock No.:
- 124-6171
- Mfr. Part No.:
- TAH08-PH3
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit | |
| Size | PH3 | |
| Number of Pieces | 1 | |
| Material | High Alloy Steel | |
| Overall Length | 36mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit | ||
Size PH3 | ||
Number of Pieces 1 | ||
Material High Alloy Steel | ||
Overall Length 36mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1/4'' Square Drive Socket Drivers, Phillips Head -TAH Series
Bahco 1/4" square drive socket drivers, for Phillips head screws, ready to work at height
Features and Benefits
1/4" square drive socket drivers, for Phillips head screws
Metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 1174
DIN 3120
Ready to Work at Height - 4 Holes System
Driver Bits
- RS Stock No. 1246170
- Mfr. Part No. TAH08-PH2
Each
$15.63
- RS Stock No. 7723823
- Mfr. Part No. ITX 20 T8
Each
$22.32
- RS Stock No. 3233152
- Mfr. Part No. 05059802001
Each
$25.95
- RS Stock No. 1249726
- Mfr. Part No. TAH16-T45
Each
$36.33
Related links
- Bahco Screwdriver Bit T40 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit T20 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit T15 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit T30 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit PH2 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit T9 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit T8 Tip 36 mm Overall 1-Piece
- Bahco Screwdriver Bit T25 Tip 36 mm Overall 1-Piece












