Facom Screwdriver Bit, 5/16 in Tip, 1/4 mm Tip, Torx Drive, 250μm Overall 1-Piece
- RS Stock No.:
- 659-349
- Mfr. Part No.:
- ETORM.201/4
- Brand:
- Facom
Subtotal (1 unit)*
$20.08
(exc. GST)
$22.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.08 |
*price indicative
- RS Stock No.:
- 659-349
- Mfr. Part No.:
- ETORM.201/4
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 mm | |
| Number of Pieces | 1 | |
| Overall Length | 250μm | |
| Drive Size | 5/16in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 1/4 mm | ||
Number of Pieces 1 | ||
Overall Length 250μm | ||
Drive Size 5/16in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Standard Series 2 bits for Torq-set® drive screws are designed for manual screwdriving applications. With a 5/16" (7.94 mm) drive. The product is covered by the legal warranty, ensuring reliable performance.
Meet ISO 1173 and NF ISO 1173 standards
Related links
- Facom Screwdriver Bit 6.35 mm Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit 4 mm Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit 4 mm Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit T6 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T10 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit IP20 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit IP8 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 35mm Overall 1-Piece
