Gedore Hexagonal Bit Socket, 1/2 in Drive, 8 mm Tip, Square Drive, 90mm Overall 1-Piece
- RS Stock No.:
- 602-440
- Mfr. Part No.:
- 6157730
- Brand:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
$26.14
(exc. GST)
$28.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.14 |
*price indicative
- RS Stock No.:
- 602-440
- Mfr. Part No.:
- 6157730
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bit Socket | |
| Head Type | Hexagonal | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 90mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 7422, DIN 3120 - C 12.5, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bit Socket | ||
Head Type Hexagonal | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 90mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals DIN 7422, DIN 3120 - C 12.5, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket 1/2 inch is a precision-engineered tool designed for effective manual operation in various applications. Crafted in accordance with DIN 7422 standards, it features a square drive that adheres to DIN 3120 - C 12,5 and ISO 1174 specifications, ensuring compatibility with an array of drive systems. This socket's user-friendly non-slip cross knurling enhances grip during use, while its chrome-plated surface not only offers durability against corrosion but also delivers a sleek finish. Built with a pressed-in pin of Gedore's vanadium special steel, it is manganese-phosphated to reinforce strength, making it Ideal for both professional and home use. With a net weight of 0.095 kg, it combines lightweight design with robust functionality, allowing for easy handling and exceptional performance.
Manufactured to meet DIN 7422 standards for superior reliability
Non slip cross knurling provides enhanced grip for manual operation
Durable chrome plated surface resists corrosion and wear
Constructed with pressed in pin from Gedore vanadium special steel for added strength
Manganese phosphated finish improves durability and performance
Tip length of 52 mm facilitates accessibility in tight spaces
- RS Stock No. 0603000
- Mfr. Part No. 6165160
Each
$39.10
- RS Stock No. 0602429
- Mfr. Part No. 6157810
Each
$28.79
- RS Stock No. 0602911
- Mfr. Part No. 6162060
Each
$27.47
- RS Stock No. 0602435
- Mfr. Part No. 6157300
Each
$26.14










