Bosch Pozidriv Screwdriver Bit, PZ1 Tip
- RS Stock No.:
- 558-849
- Mfr. Part No.:
- 2607001591
- Brand:
- Bosch
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1.42
(exc. GST)
$1.56
(inc. GST)
- RS Stock No.:
- 558-849
- Mfr. Part No.:
- 2607001591
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Pozidriv | |
| Type | Driver Bit | |
| Size | PZ1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Pozidriv | ||
Type Driver Bit | ||
Size PZ1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- DeWALT Pozidriv Screwdriver Bit, PZ1 Tip
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 55mm Overall 2-Piece
- Bosch Pozidriv Screwdriver Bit PZ3 Tip 55mm Overall 2-Piece
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 25 mm Overall 100-Piece
- Wera Screwdriver Bit Hex Drive 1-Piece
- DeWALT Screwdriver Bit PZ2 T20 T30 Tip 57 mm Overall
- RS PRO Screwdriver Bit 90 mm Overall 5-Piece
- Facom Screwdriver Bit 47.5 mm Overall 2-Piece

