DeWALT Screwdriver Bit

Subtotal (1 unit)*

$8.23

(exc. GST)

$9.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.23

*price indicative

RS Stock No.:
493-981
Mfr. Part No.:
DT70805-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Screwdriver Bit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Insert Bundle TOUGHCASE+ Compatible (10 Pack) is a Versatile, customisable and connectable accessory set system. Its Bit bars are versatile and practical and Compatible with small, medium, and large tough cases.

Bits lock into place to prevent them falling out when not in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy