Stabila Pozidriv Screwdriver Bit, PZ2 Tip, Hex Drive, 70 mm Overall
- RS Stock No.:
- 333-519
- Mfr. Part No.:
- WHA-01811
- Brand:
- Stabila
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 333-519
- Mfr. Part No.:
- WHA-01811
- Brand:
- Stabila
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stabila | |
| Head Type | Pozidriv | |
| Type | Bit | |
| Size | PZ2 | |
| Overall Length | 70 mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Stabila | ||
Head Type Pozidriv | ||
Type Bit | ||
Size PZ2 | ||
Overall Length 70 mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Stabila Wiha 7042 Z PZ 2x70mm bit is a high-quality tool designed for precision and durability. It is ideal for cross-head screws and ensures reliable performance in various applications.
Pozidriv PZ2 design for cross head screws
Made from durable materials for long lasting use
Compatible with professional grade tools for enhanced functionality
Made from durable materials for long lasting use
Compatible with professional grade tools for enhanced functionality
Related links
- Phoenix Contact Plus Minus Slotted Screwdriver Bit 70 mm Drive 70 mm Overall
- Phoenix Contact Pozidriv Screwdriver Bit Phillips Drive, 70 mm Overall
- SAM Pozidriv Screwdriver Bit 1/4 in Drive 70 mm Overall
- Wera Pozidriv Screwdriver Bit 152 mm Overall
- RS PRO Pozidriv Screwdriver Bit 1/4 in Drive, 50mm Overall
- RS PRO Pozidriv Screwdriver Bit 1/4 in Drive, 25mm Overall
- Phoenix Contact Pozidriv Driver Bit 1/4 in Drive 70 mm Overall
- Phoenix Contact Pozidriv Driver Bit 1/4 in Drive 70 mm Overall
