SAM Pozidriv Screwdriver Bit, 3 mm Tip, 1/4 in Drive, Pozidriv Drive, 70 mm Overall
- RS Stock No.:
- 282-9026
- Mfr. Part No.:
- E-311-PZ3L
- Brand:
- SAM
Subtotal (1 unit)*
$34.97
(exc. GST)
$38.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.97 |
*price indicative
- RS Stock No.:
- 282-9026
- Mfr. Part No.:
- E-311-PZ3L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Pozidriv | |
| Type | Driver Bit | |
| Size | 3 mm | |
| Overall Length | 70 mm | |
| Drive Size | 1/4 in | |
| Drive Type | Pozidriv | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Pozidriv | ||
Type Driver Bit | ||
Size 3 mm | ||
Overall Length 70 mm | ||
Drive Size 1/4 in | ||
Drive Type Pozidriv | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SAM Screwdriver bits are set of 3 1/4 inch soft bits for hard materials.
Compliance to NF ISO 1173 and DIN 3126
Related links
- SAM Pozidriv Screwdriver Bit 5/16 Drive 35 mm Overall
- SAM Pozidriv Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Pozidriv Screwdriver Bit 1/4 in Drive 50 mm Overall
- SAM Pozidriv Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Pozidriv Screwdriver Bit Pozidriv Drive, 35 mm Overall
- Phoenix Contact Pozidriv Driver Bit 1/4 in Drive 70 mm Overall
- Phoenix Contact Pozidriv Driver Bit 1/4 in Drive 70 mm Overall
- Phoenix Contact Phillips Driver Bit 1/4 in Drive 70 mm Overall
