RS PRO Screwdriver Bit, PH0 Tip, PH0 Tip, Phillips Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 252-933
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 lot of 5 units)*
$1.84
(exc. GST)
$2.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1.84 | $0.368 | - |
| 5 + | $1.52 | $0.304 | 17% |
*price indicative
- RS Stock No.:
- 252-933
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | PH0 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 25mm | |
| Drive Size | PH0 | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Size PH0 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 25mm | ||
Drive Size PH0 | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
25 mm Hex Bits
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag
Related links
- BETA Screwdriver Bit Phillips 25 mm Overall
- RS PRO Screwdriver Bit PH1 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit PH3 Tip 25 mm Overall 1-Piece
- Wera Phillips Screwdriver Bit PH0 Tip 157 mm Overall 1-Piece
- Wera Screwdriver Bit PH0 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PH0 Tip 28.0 mm Overall
- RS PRO Screwdriver Bit PH1 Tip 90 mm Overall 1-Piece
- RS PRO Screwdriver Bit PH2 Tip 90 mm Overall 1-Piece
