Wera Hex, Phillips, Pozidriv 30 Pieces
- RS Stock No.:
- 266-6036
- Mfr. Part No.:
- 05057697001
- Brand:
- Wera
Subtotal (1 unit)*
$223.96
(exc. GST)
$246.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.96 |
*price indicative
- RS Stock No.:
- 266-6036
- Mfr. Part No.:
- 05057697001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Pozidriv | |
| Size | 25 mm | |
| Number of Pieces | 30 | |
| Material | Diamond, Stainless Steel | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Pozidriv | ||
Size 25 mm | ||
Number of Pieces 30 | ||
Material Diamond, Stainless Steel | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 30 Impaktor 2, 30 pieces
The Wera 1 Impaktor holder with retaining ring and magnet, 29 Impaktor bits. The Impaktor technology offers an above-average service life even under extreme circumstances thanks to the best possible utilisation of the material properties and the optimised geometry; particularly suitable for use with customary impact drivers; holder with ring magnet for simple holding of even longer and heavier screws, ideal for overhead work. The rough diamond-coating of the bits reduces the risk of a slipping out of the screw head thanks to the enhanced frictional resistance.
Upright position able, multi-component bit-check
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent c
Application:
1 Impaktor holder with retaining ring and magnet in the mounting for secure fitting of the bits in the holder, 29 Impaktor bits. With take it easy, the bits have a band which allows quick and easy location of the right bit due to its color and size marking.
Related links
- Wera Hex Torx Pozidriv 30 Pieces
- Wera Hex Hex Torx 30 Pieces
- Wera Hex Hex Torx Impact Bit Set 30 Pieces
- Wera Hex Phillips Slotted, Torx 30 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 30 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Hex Pozidriv, Torx 12 Pieces
- Wera Hex Pozidriv Hex Rapidaptor Bit Holder 10 Pieces
