Facom, Pozidriv Screwdriver Bit Set, 2 Pieces
- RS Stock No.:
- 235-8650
- Mfr. Part No.:
- END.102
- Brand:
- Facom
Subtotal (1 unit)*
$6.92
(exc. GST)
$7.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.92 |
*price indicative
- RS Stock No.:
- 235-8650
- Mfr. Part No.:
- END.102
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Pozidriv | |
| Product Type | Screwdriver Bit Set | |
| Size | PZ2 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 47.5mm | |
| Sub Type | Driver Bit | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Pozidriv | ||
Product Type Screwdriver Bit Set | ||
Size PZ2 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 47.5mm | ||
Sub Type Driver Bit | ||
Standards/Approvals REACH, RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom pack of two impact flextorq has pozidriv PZ2 size screwdriver bit.
NC machined
Optimised tip geometry for full fitment in the fastener and reduced cam-out
Use with the Torsion Bit Holder for maximised bit life and durability
Related links
- Bahco Pozidriv, Pozidriv Driver Bit 2 Pieces
- Facom, Slotted Driver Bit 2 Pieces
- Facom Phillips Slotted, Torx Driver Bit 31 Pieces
- RS PRO Pozidriv, Pozidriv Driver Bit 10 Pieces
- Wera Hex Pozidriv Driver Bit 10 Pieces
- RS PRO Phillips Pozidriv Driver Bit 8 Pieces
- Wera Hex Pozidriv Driver Bit 7 Pieces
- Bahco Pozidriv, Pozidriv Driver Bit 10 Pieces
