DeWALT, Phillips Screwdriver Bit 5 Pieces
- RS Stock No.:
- 215-824
- Mfr. Part No.:
- DT20425-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$22.80
(exc. GST)
$25.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $22.80 |
*price indicative
- RS Stock No.:
- 215-824
- Mfr. Part No.:
- DT20425-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Head Type | Phillips | |
| Size | PH2 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Head Type Phillips | ||
Size PH2 | ||
Number of Pieces 5 | ||
Material Steel | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT PH2 Drywall Screwdriver Bit 156mm (5 Pcs) is a high-quality replacement bit designed for use with the DEWALT drywall screwdriver DCF6202. Made from heat-treated steel, this bit is built to last with reduced breakage and increased wear resistance. The precision machined tip geometry ensures a full fitment in the fastener, reducing cam-out and extending the life of the bit. With a full fit head to eliminate wobble and screw head rounding, this bit is perfect for drywall applications.
Heat-treated steel construction for durability and wear resistance
Precisely machined tip geometry for full fitment in fasteners and longer life
Full fit head design to eliminate wobble and screw head rounding
Ideal for drywall applications
Related links
- DeWALT, Phillips Screwdriver Bit 5 Pieces
- DeWALT Phillips, Phillips Screwdriver Bit 5 Pieces
- DeWALT, Phillips Screwdriver Bit 20 Pieces
- DeWALT, Phillips Screwdriver Bit 2 Pieces
- DeWALT, Phillips Screwdriver Bit 3 Pieces
- DeWALT Phillips, Phillips Screwdriver Bit 1 Pieces
- DeWALT Phillips, Phillips Screwdriver Bit 20 Pieces
- DeWALT Phillips, Phillips Screwdriver Bit 2 Pieces
