ERNI Copper Zinc Lead Alloy Screw Terminal, Vertical, 160A

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$58.71

(exc. GST)

$64.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$11.742$58.71-
500 - 1245$11.39$56.952%
1250 - 2495$11.038$55.195%
2500 - 4995$10.804$54.027%
5000 +$10.57$52.859%

*price indicative

RS Stock No.:
917-5342
Mfr. Part No.:
225684 / 225684-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

Screw Terminal

Orientation

Vertical

Current

160A

Snap-In

Yes

Pitch

2.54mm

Number of Legs

16

Body Material

Copper Zinc Lead Alloy

Body Plating

Tin

Number of Rows

4

Standards/Approvals

RoHS

Screw Size

M6

COO (Country of Origin):
DE

ERNI Power Elements Female Metric Thread


From ERNI Electronics, a range of high current single piece power elements. These female threaded power elements are predominately used when dealing with power sourcing applications and high current PCB. The power elements feature press-fit technology eliminating the need for soldering which prevents the PCB being exposed to temperature stresses. The power elements are versatile and can be used in a vast array of applications including high current relays, battery disconnect switches and high current fuses.

ERNI Power Elements


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy