ERNI Screw Terminal, Vertical, 90A
- RS Stock No.:
- 917-5336
- Mfr. Part No.:
- 225681 / 225681-E
- Brand:
- ERNI
Get a bulk buy discount
Add 500 more to save $95.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.76
(exc. GST)
$34.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 170 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $6.352 | $31.76 | - |
| 500 - 1245 | $6.162 | $30.81 | $95.00 |
| 1250 - 2495 | $5.972 | $29.86 | $475.00 |
| 2500 - 4995 | $5.844 | $29.22 | $1,270.00 |
| 5000 + | $5.716 | $28.58 | $3,180.00 |
*price indicative
- RS Stock No.:
- 917-5336
- Mfr. Part No.:
- 225681 / 225681-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Screw Terminal | |
| Orientation | Vertical | |
| Current | 90A | |
| Pitch | 2.54mm | |
| Snap-In | Yes | |
| Number of Legs | 9 | |
| Body Plating | Tin | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Number of Rows | 5 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Screw Terminal | ||
Orientation Vertical | ||
Current 90A | ||
Pitch 2.54mm | ||
Snap-In Yes | ||
Number of Legs 9 | ||
Body Plating Tin | ||
Colour Silver | ||
Standards/Approvals No | ||
Number of Rows 5 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- DE
ERNI Power Elements Female Metric Thread
From ERNI Electronics, a range of high current single piece power elements. These female threaded power elements are predominately used when dealing with power sourcing applications and high current PCB. The power elements feature press-fit technology eliminating the need for soldering which prevents the PCB being exposed to temperature stresses. The power elements are versatile and can be used in a vast array of applications including high current relays, battery disconnect switches and high current fuses.
ERNI Power Elements
- RS Stock No. 9175320
- Mfr. Part No. 225678 / 225678-E
Each (In a Pack of 5)
$7.282
- RS Stock No. 1224953
- Mfr. Part No. 7460553
Each
$9.45
- RS Stock No. 1225144P
- Mfr. Part No. 7466204R
Each (Supplied on a Reel)
$3.62
- RS Stock No. 1225144
- Mfr. Part No. 7466204R
Each
$3.62










