Wurth Elektronik Brass Screw Terminal, Right Angle, 350A
- RS Stock No.:
- 230-2019
- Mfr. Part No.:
- 74611164
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 30 units)*
$727.80
(exc. GST)
$800.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 30 | $24.26 | $727.80 |
| 60 - 270 | $22.238 | $667.14 |
| 300 + | $20.014 | $600.42 |
*price indicative
- RS Stock No.:
- 230-2019
- Mfr. Part No.:
- 74611164
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Orientation | Right Angle | |
| Product Type | Screw Terminal | |
| Current | 350A | |
| Snap-In | Yes | |
| Pitch | 2.54mm | |
| Number of Legs | 36 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Series | REDCUBE | |
| Number of Rows | 6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Right Angle | ||
Product Type Screw Terminal | ||
Current 350A | ||
Snap-In Yes | ||
Pitch 2.54mm | ||
Number of Legs 36 | ||
Body Material Brass | ||
Body Plating Tin | ||
Series REDCUBE | ||
Number of Rows 6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WP-RAFE REDCUBE screw terminal have a rugged construction and are made from brass with a surface material of copper with tin plating. The Press fit mounting produces a high retention force to the PCB which is more secure than solder o
Operating temperature -55 up to +150 °C
Moisture sensitivity level (MSL) 1
Tightening torque 40 N*m
Related links
- Wurth Elektronik Brass Screw Terminal 350A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 250A
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Brass Screw Terminal 130A
- Wurth Elektronik Brass Screw Terminal 100A
- Wurth Elektronik Brass Screw Terminal 340A
- Wurth Elektronik Brass Screw Terminal 180A
