Wurth Elektronik, Brass Screw Terminal, Right Angle, 250A

Bulk discount available

Subtotal (1 box of 48 units)*

$1,049.952

(exc. GST)

$1,154.928

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
48 - 48$21.874$1,049.95
96 - 432$20.05$962.40
480 +$18.045$866.16

*price indicative

RS Stock No.:
230-2015
Mfr. Part No.:
74611134
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Orientation

Right Angle

Current Rating

250A

Number of Legs

25

Body Material

Brass

COO (Country of Origin):
DE
The Wurth Elektronik WP-RAFE REDCUBE screw terminal have a rugged construction and are made from brass with a surface material of copper with tin plating. The Press fit mounting produces a high retention force to the PCB which is more secure than solder o

Operating temperature -55 up to +150 °C
Moisture sensitivity level (MSL) 1
Tightening torque 40 N*m

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links