nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548470, M6, 34 mm
- RS Stock No.:
- 277-6070
- Mfr. Part No.:
- 548470
- Brand:
- nVent ERIFLEX
Subtotal (1 pack of 25 units)*
$582.23
(exc. GST)
$640.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $23.289 | $582.23 |
*price indicative
- RS Stock No.:
- 277-6070
- Mfr. Part No.:
- 548470
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Screw Insulator | |
| Compatible Screw/Bolt Size | M6 | |
| Inside Diameter | 6mm | |
| Outside Diameter | 6mm | |
| Length | 34mm | |
| Flange Diameter | 35mm | |
| Flange Thickness | 41mm | |
| Material | Fibreglass Reinforced Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Screw Insulator | ||
Compatible Screw/Bolt Size M6 | ||
Inside Diameter 6mm | ||
Outside Diameter 6mm | ||
Length 34mm | ||
Flange Diameter 35mm | ||
Flange Thickness 41mm | ||
Material Fibreglass Reinforced Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX Low Voltage Insulator is a fiberglass reinforced product. It has great stability of electrical and mechanical parameters and has high resistance to leakage current.
Halogen free
RoHS compliant
- RS Stock No. 2776065
- Mfr. Part No. 548420
Each (In a Pack of 50)
$4.629
- RS Stock No. 2776067
- Mfr. Part No. 548440
Each (In a Pack of 25)
$21.386
- RS Stock No. 2776066
- Mfr. Part No. 548430
Each (In a Pack of 50)
$6.503
- RS Stock No. 2776072
- Mfr. Part No. 548490
Each (In a Pack of 25)
$27.396
Related links
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548540 34 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548480 34 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548490 34 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548440 26 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548430 18 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548420 15 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548610 44 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548600 44 mm












