Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$37.27
(exc. GST)
$41.00
(inc. GST)
- RS Stock No.:
- 178-894
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Nylon | |
| Product Type | Screw Insulator | |
| Flange Diameter | 14.2 mm | |
| Flange Thickness | 2.5 mm | |
| Inside Diameter | 8.1 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Nylon | ||
Product Type Screw Insulator | ||
Flange Diameter 14.2 mm | ||
Flange Thickness 2.5 mm | ||
Inside Diameter 8.1 mm | ||
- COO (Country of Origin):
- US
Nylon Screw Insulators
Although primarily intended for the isolation of metal screws, these insulating spacers are also suitable for use as lightly loaded bearings.
Plain Spacers & Screw Insulators
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Screw Insulators
Note
Dimensions refering to the line drawing:
Dimension A is Flange Diameter
Dimension B is Flanges
Dimension C is Body Diameter
Dimension D is Hole Diameter
Dimension A is Flange Diameter
Dimension B is Flanges
Dimension C is Body Diameter
Dimension D is Hole Diameter

