BETA 1 piece Steel Screw Extractor
- RS Stock No.:
- 225-7264
- Mfr. Part No.:
- 1589VI
- Brand:
- BETA
Subtotal (1 unit)*
$1,693.35
(exc. GST)
$1,862.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,693.35 |
*price indicative
- RS Stock No.:
- 225-7264
- Mfr. Part No.:
- 1589VI
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 1 | |
| Product Type | Screw Extractor | |
| Set Contents | 1585/7I, 1580/8I, 1585/6I, 1585/5I | |
| Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 1 | ||
Product Type Screw Extractor | ||
Set Contents 1585/7I, 1580/8I, 1585/6I, 1585/5I | ||
Material Steel | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The BETA hydraulic screw for pullers 1580/8I and 1585/5I - 1585/6I - 1585/7I.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1 piece Steel Screw Extractor
- BETA 1 piece Steel Steel Screw Extractor
- Facom 1 piece Steel Screw Extractor
- SAM 1 piece Steel Screw Extractor
- Facom 1 piece Plastic Steel Screw Extractor
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Plastic Chrome Vanadium Steel Screw Extractor
- SAM 1 piece Plastic Steel Screw Extractor
