Sutton Tools 2 piece Carbon Steel Screw Extractor

Subtotal (1 unit)*

$59.15

(exc. GST)

$65.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.15

*price indicative

RS Stock No.:
204-3810
Mfr. Part No.:
M6020004
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Number of Pieces

2

Product Type

Screw Extractor

Set Contents

Drill bit, Screw Extractor

Material

Carbon Steel

Standards/Approvals

No

COO (Country of Origin):
AU

Sutton Tools Easy-Out Screw Extractor Set #4


The Sutton Tools screw extractor or easy out is designed to remove broken studs, bolts, socket screws and fittings. It is mainly used for 3/8 to 1/2 inch bolt sizes.

Aggressive left hand spiral for extra gripping power

Square end for hand operation in a variety of holders

Made from Carbon Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy