Sutton Tools 2 piece Carbon Steel Screw Extractor
- RS Stock No.:
- 204-3806
- Mfr. Part No.:
- M6020001
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$30.84
(exc. GST)
$33.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.84 |
*price indicative
- RS Stock No.:
- 204-3806
- Mfr. Part No.:
- M6020001
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Number of Pieces | 2 | |
| Product Type | Screw Extractor | |
| Set Contents | Screw Extractor, Drill bit | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Number of Pieces 2 | ||
Product Type Screw Extractor | ||
Set Contents Screw Extractor, Drill bit | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
Sutton Tools Easy-Out Screw Extractor Set #1
The Sutton Tools screw extractor or easy out is designed to remove broken studs, bolts, socket screws and fittings. It is mainly used for 5/32 to 3/16 inch bolt sizes.
Aggressive left hand spiral for extra gripping power
Square end for hand operation in a variety of holders
Made from Carbon Steel
Related links
- Sutton Tools 2 piece Carbon Steel Screw Extractor
- Sutton Tools 10 piece Plastic Carbon Steel Screw Extractor Set
- Facom 7 piece Carbon Steel Steel Screw Extractor Set
- Stanley Proto 10 piece Plastic Carbon Steel Screw Extractor Set
- BETA 2 piece Steel Steel Screw Extractor
- RS PRO 2 piece Plastic Steel Screw Extractor
- RS PRO 2 piece Steel Screw Extractor
- Teng Tools 11 piece Plastic Steel Screw Extractor
