Vikan Polyamide Polyamide Mixer, 1 piece
- RS Stock No.:
- 276-4965
- Mfr. Part No.:
- 70075
- Brand:
- Vikan
Subtotal (1 unit)*
$160.24
(exc. GST)
$176.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.24 |
*price indicative
- RS Stock No.:
- 276-4965
- Mfr. Part No.:
- 70075
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scraper | |
| Sub Type | Mixer | |
| Handle Material | Polyamide | |
| Non-Sparking | No | |
| Blade Material | Polyamide | |
| Number of Pieces | 1 | |
| Overall Length | 890mm | |
| Food Processing Safe | Yes | |
| Standards/Approvals | EC 1935/2004, REACH Regulation (EC) No. 1907/2006, EU Regulation 2023/2006/EC, FDA (CFR 21), UK 2019 No. 704 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scraper | ||
Sub Type Mixer | ||
Handle Material Polyamide | ||
Non-Sparking No | ||
Blade Material Polyamide | ||
Number of Pieces 1 | ||
Overall Length 890mm | ||
Food Processing Safe Yes | ||
Standards/Approvals EC 1935/2004, REACH Regulation (EC) No. 1907/2006, EU Regulation 2023/2006/EC, FDA (CFR 21), UK 2019 No. 704 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Mixer is used to stir food ingredients in large pots and vats with the small mixer. It is heat resistant.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan Polyamide Polyamide Mixer, 1 piece
- Vikan Polyamide Polyamide Push Pull, 1 piece
- Vikan Polyamide Polypropylene Mixer with Hole, 1 piece
- INBUS 1 piece Metric Hex Key, Hex size 4 mm
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- Vikan Stainless Steel Floor Scraper, 1 piece
