Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- RS Stock No.:
- 276-4710
- Mfr. Part No.:
- 40514
- Brand:
- Vikan
Subtotal (1 unit)*
$3.29
(exc. GST)
$3.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 140 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.29 |
*price indicative
- RS Stock No.:
- 276-4710
- Mfr. Part No.:
- 40514
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scraper | |
| Sub Type | Hand Scraper | |
| Blade Material | Polypropylene | |
| Non-Sparking | No | |
| Handle Material | Polypropylene | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| Food Processing Safe | Yes | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials1, Complies with UK 2019 No. 704 on food contact materials, REACH Regulation (EC) No. 1907/2006, FDA raw material (CFR 21), EU Regulation 2023/2006/EC | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scraper | ||
Sub Type Hand Scraper | ||
Blade Material Polypropylene | ||
Non-Sparking No | ||
Handle Material Polypropylene | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
Food Processing Safe Yes | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials1, Complies with UK 2019 No. 704 on food contact materials, REACH Regulation (EC) No. 1907/2006, FDA raw material (CFR 21), EU Regulation 2023/2006/EC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Hand Scrapper with a three-sided scraping edge, is perfect for cleaning workbenches and conveyor belts, as well as emptying containers and buckets.
Flexible
FDA compliant raw material
