Vikan Polypropylene Scoop, Green, 2 L
- RS Stock No.:
- 176-7616
- Mfr. Part No.:
- 56702
- Brand:
- Vikan
Subtotal (1 unit)*
$17.46
(exc. GST)
$19.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.46 |
*price indicative
- RS Stock No.:
- 176-7616
- Mfr. Part No.:
- 56702
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scoop | |
| Colour | Green | |
| Material | Polypropylene | |
| Scoop Capacity | 2L | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scoop | ||
Colour Green | ||
Material Polypropylene | ||
Scoop Capacity 2L | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This large version is able to pick up abot 2 litres of product and the high back means the scooped up produce does not spill out easily. The neck joint is very robust and can withstand strong downward pressure. Examples, spices, flour,rice, ice.
