Vikan Polypropylene Scoop, White, 2 L

Subtotal (1 unit)*

$17.95

(exc. GST)

$19.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.95

*price indicative

RS Stock No.:
176-7613
Mfr. Part No.:
56705
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scoop

Colour

White

Material

Polypropylene

Scoop Capacity

2L

Standards/Approvals

EU

RoHS Status: Exempt

COO (Country of Origin):
DK
This large version is able to pick up abot 2 litres of product and the high back means the scooped up produce does not spill out easily. The neck joint is very robust and can withstand strong downward pressure. Examples, spices, flour,rice, ice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy