Vikan Polypropylene Scoop, Green, 500 ml

Subtotal (1 unit)*

$8.00

(exc. GST)

$8.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.00

*price indicative

RS Stock No.:
188-8963
Mfr. Part No.:
56772
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scoop

Colour

Green

Material

Polypropylene

Scoop Capacity

500ml

Standards/Approvals

EU

RoHS Status: Exempt

COO (Country of Origin):
DK
Lightweight and durable, this Hand Scoop features a one-piece construction that eliminates areas where bacteria can gather. Its smooth surface allows for easy cleaning, which makes it ideal for moving food ingredients or large quantities of food waste.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy