Bahco 125mm Stainless Steel Household Scissor
- RS Stock No.:
- 470-234
- Mfr. Part No.:
- FS-5
- Brand:
- Bahco
Subtotal (1 unit)*
$21.39
(exc. GST)
$23.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 22 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $21.39 |
*price indicative
- RS Stock No.:
- 470-234
- Mfr. Part No.:
- FS-5
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Scissor | |
| Handle Style | Finger Loops with Soft Texture Material | |
| Blade Material | Stainless Steel | |
| Overall Length | 125mm | |
| Cut Length | 50mm | |
| Adjustable Pivot | No | |
| Scissor Type | Household | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Scissor | ||
Handle Style Finger Loops with Soft Texture Material | ||
Blade Material Stainless Steel | ||
Overall Length 125mm | ||
Cut Length 50mm | ||
Adjustable Pivot No | ||
Scissor Type Household | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Floral Scissors are ideal for pruning delicate plants. They are perfect for deadheading, clearing dry leaves, pruning and harvesting herbs, and creating floral decorations. The short, pointed stainless steel blades feature micro-serration for cutting soft stems of small diameter.
Finger loops with soft texture material
Sold in retail packaging
Related links
- Crescent 279.4 mm Steel Multi-Purpose Scissor
- Crescent 254 mm Steel Multi-Purpose Scissor
- Crescent 190.5 mm Steel Multi-Purpose Scissor
- SAM 210 mm Chrome Steel Multi-Purpose Scissor
- ideal-tek 125 mm Carbon Steel Multi-Purpose Scissor
- BETA 185mm Stainless Steel Multi-Purpose Scissor
- Unilite 205 mm Stainless Steel Multi-Purpose Scissor
- MARTOR 218 mm Stainless Steel Multi-Purpose Scissor
