ideal-tek 110 mm Stainless Steel General Purpose Scissor
- RS Stock No.:
- 280-5664
- Mfr. Part No.:
- 362S-45.B.IT
- Brand:
- ideal-tek
Subtotal (1 unit)*
$28.17
(exc. GST)
$30.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.17 |
*price indicative
- RS Stock No.:
- 280-5664
- Mfr. Part No.:
- 362S-45.B.IT
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 110mm | |
| Handle Material | Stainless Steel | |
| Cut Length | 21mm | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 110mm | ||
Handle Material Stainless Steel | ||
Cut Length 21mm | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PK
The ideal-tek EasyCut scissors with extra fine blades, ideal for miniature work. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
Stainless Steel material
Polished finish
Related links
- ideal-tek 100 mm Stainless Steel General Purpose Scissor
- ideal-tek 90 mm Carbon Steel General Purpose Scissor
- ideal-tek 105 mm Carbon Steel General Purpose Scissor
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 160 mm Stainless Steel General Purpose Scissor
- ideal-tek 200 mm Stainless Steel General Purpose Scissor
- ideal-tek 120 mm Stainless Steel General Purpose Scissor
- ideal-tek 90 mm Stainless Steel General Purpose Scissor
