Crescent 215.9mm Steel Household Scissor
- RS Stock No.:
- 133-100
- Mfr. Part No.:
- CW812S
- Brand:
- Crescent
Subtotal (1 unit)*
$24.59
(exc. GST)
$27.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 42 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.59 |
*price indicative
- RS Stock No.:
- 133-100
- Mfr. Part No.:
- CW812S
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Scissor | |
| Blade Material | Steel | |
| Overall Length | 215.9mm | |
| Cut Length | 3.25in | |
| Handle Material | Glass Filled Nylon | |
| Adjustable Pivot | No | |
| Scissor Type | Household | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Scissor | ||
Blade Material Steel | ||
Overall Length 215.9mm | ||
Cut Length 3.25in | ||
Handle Material Glass Filled Nylon | ||
Adjustable Pivot No | ||
Scissor Type Household | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent Scissors features a premium-grade stainless steel blades, precision engineered to stay sharp far longer than typical scissors made for around the home and craft use. An adjustable pivot allows cutting blade tension to be fine tuned for optimal performance, while a symmetrical handle ring design makes these scissors extremely comfortable for either left or right handed users.
Easy adjust pivot bolt
Ambidextrous handle design
Corrosion resistance for durability and long tool life
Related links
- Bernstein 180 mm Steel Household Scissor
- Crescent 215.9 mm Stainless Steel Multi-Purpose Scissor
- CK 200 mm Stainless Steel Household Scissor
- Crescent 279.4 mm Steel Multi-Purpose Scissor
- Crescent 254 mm Steel Multi-Purpose Scissor
- Crescent 190.5 mm Steel Multi-Purpose Scissor
- CK 155mm Household Scissor
- CK 90mm Household Scissor
