CK 200 mm Stainless Steel Household Scissor
- RS Stock No.:
- 275-5157
- Distrelec Article No.:
- 303-04-915
- Mfr. Part No.:
- C8435
- Brand:
- CK
Subtotal (1 unit)*
$39.14
(exc. GST)
$43.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.14 |
*price indicative
- RS Stock No.:
- 275-5157
- Distrelec Article No.:
- 303-04-915
- Mfr. Part No.:
- C8435
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 200mm | |
| Handle Material | Ergonomic | |
| Cut Length | 200mm | |
| Scissor Type | Household | |
| Handle Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 200mm | ||
Handle Material Ergonomic | ||
Cut Length 200mm | ||
Scissor Type Household | ||
Handle Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK universal scissor made of stainless steel, polished and has serrated cutting edge.
Lid opener
Related links
- Bernstein 180 mm Steel Household Scissor
- Crescent 215.9 mm Steel Household Scissor
- Bessey 200 mm Stainless Steel Scissor
- RS PRO 200 mm Stainless Steel General Purpose Scissor
- ideal-tek 200 mm Stainless Steel General Purpose Scissor
- Esselte 200 mm Stainless Steel General Purpose Scissor
- CK 155mm Household Scissor
- CK 90mm Household Scissor
