DiodesZetex 40 V 2.2 A Diode Schottky Rectifier 6-Pin SOT-23
- RS Stock No.:
- 922-7841
- Mfr. Part No.:
- ZLLS2000TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,701.00
(exc. GST)
$1,872.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.567 | $1,701.00 | - |
| 6000 - 9000 | $0.554 | $1,662.00 | 2% |
| 12000 + | $0.545 | $1,635.00 | 3% |
*price indicative
- RS Stock No.:
- 922-7841
- Mfr. Part No.:
- ZLLS2000TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 2.2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | ZLLS2000X | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 40μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 36A | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Reverse Recovery Time trr | 6ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 2.2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series ZLLS2000X | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 40μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 36A | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Reverse Recovery Time trr 6ns | ||
Maximum Operating Temperature 150°C | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 6697341P
- Mfr. Part No. ZLLS2000TA
- RS Stock No. 6697341
- Mfr. Part No. ZLLS2000TA
- RS Stock No. 0155169P
- Mfr. Part No. ZLLS1000TA
- RS Stock No. 7514871P
- Mfr. Part No. SBR10U45SP5-13
Related links
- DiodesZetex 40 V 2.2 A Diode Low Leakage 6-Pin SOT-23 ZLLS2000TA
- DiodesZetex 40 V 1.1 A Diode Low Leakage 3-Pin SOT-23
- DiodesZetex 40 V 1.1 A Diode Low Leakage 3-Pin SOT-23 ZLLS1000TA
- DiodesZetex 40 V 650 mA Diode Low Leakage 2-Pin SOD-523
- DiodesZetex 40 V 3 A Diode Low Leakage 2-Pin SMAF
- DiodesZetex 40 V 650 mA Diode Low Leakage 2-Pin SOD-523 ZLLS350TA
- DiodesZetex 40 V 3 A Diode Low Leakage 2-Pin SMAF B340AF-13
- Infineon Diode Low Leakage 3-Pin SOT-23 BAV170E6327HTSA1










