DiodesZetex 40 V 1.1 A Diode Schottky Rectifier 3-Pin SOT-23 ZLLS1000TA

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$7.53

(exc. GST)

$8.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
  • Plus 20,240 unit(s) shipping from 23 November 2026
  • Plus 47,210 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.753$7.53

*price indicative

Packaging Options:
RS Stock No.:
155-169
Mfr. Part No.:
ZLLS1000TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

1.1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

ZLLS1000X

Rectifier Type

Schottky Rectifier

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

6.4A

Maximum Forward Voltage Vf

660mV

Peak Reverse Current Ir

20μA

Peak Reverse Recovery Time trr

4ns

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Length

3.05mm

Height

1mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy