DiodesZetex 40 V 3 A Diode Schottky Rectifier 2-Pin SMAF B340AF-13
- RS Stock No.:
- 146-4730
- Mfr. Part No.:
- B340AF-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 50000 more to save $450.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$2,750.00
(exc. GST)
$3,020.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.275 | $2,750.00 | - |
| 50000 + | $0.266 | $2,660.00 | $450.00 |
*price indicative
- RS Stock No.:
- 146-4730
- Mfr. Part No.:
- B340AF-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMAF | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | B340AF | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Reverse Current Ir | 200nA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 4.6mm | |
| Standards/Approvals | FBI | |
| Width | 2.95mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMAF | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series B340AF | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Reverse Current Ir 200nA | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 4.6mm | ||
Standards/Approvals FBI | ||
Width 2.95mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 1464773
- Mfr. Part No. B340AF-13
- RS Stock No. 1464773P
- Mfr. Part No. B340AF-13
- RS Stock No. 1464779
- Mfr. Part No. B345AF-13
- RS Stock No. 1464731
- Mfr. Part No. B345AF-13
Related links
- DiodesZetex 40 V 3 A Diode Low Leakage 2-Pin SMAF B340AF-13
- DiodesZetex 45 V 3 A Diode Low Leakage 2-Pin SMAF
- DiodesZetex 45 V 3 A Diode Low Leakage 2-Pin SMAF B345AF-13
- DiodesZetex 40 V 650 mA Diode Low Leakage 2-Pin SOD-523
- DiodesZetex 40 V 650 mA Diode Low Leakage 2-Pin SOD-523 ZLLS350TA
- DiodesZetex 40 V 1 A Diode Schottky 2-Pin SMAF
- DiodesZetex 40 V Rectifier & Schottky Diode Schottky 2-Pin SMAF
- DiodesZetex 40 V 2 A Diode Schottky 2-Pin SMAF










