onsemi 400 V 1 A Fast Rectifiers (Glass Passivated) Fast Recovery 2-Pin DO-41 RGP10G

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$28.00

(exc. GST)

$31.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 100 unit(s) shipping from 09 November 2026
  • Final 2,100 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
100 - 1200$0.28$28.00-
1300 - 2400$0.275$27.501%
2500 +$0.269$26.903%

*price indicative

Packaging Options:
RS Stock No.:
803-1986
Mfr. Part No.:
RGP10G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Fast Rectifiers (Glass Passivated)

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

RGP10A-RGP10M

Rectifier Type

Fast Recovery

Pin Count

2

Peak Reverse Current Ir

200μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

150ns

Height

5.2mm

Length

9mm

Standards/Approvals

No

Diameter

2.72mm

Automotive Standard

AEC-Q101

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Each (Supplied on a Reel)
$0.28
Each
$0.11
Each (On a Reel of 5000)
$0.13
  • RS Stock No. 7599428
  • Mfr. Part No. UF4003
Each (In a Pack of 50)
$0.585

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy