STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC
- RS Stock No.:
- 920-9095
- Mfr. Part No.:
- STPS140A
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$660.00
(exc. GST)
$725.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.132 | $660.00 | - |
| 10000 - 15000 | $0.129 | $645.00 | $30.00 |
| 20000 + | $0.127 | $635.00 | $100.00 |
*price indicative
- RS Stock No.:
- 920-9095
- Mfr. Part No.:
- STPS140A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | STPS140 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 12μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Forward Voltage Vf | 430mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.95mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Diameter | 1.65mm | |
| Height | 2.03mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series STPS140 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 12μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Forward Voltage Vf 430mV | ||
Maximum Operating Temperature 150°C | ||
Width 2.95mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Diameter 1.65mm | ||
Height 2.03mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 0249909P
- Mfr. Part No. STPS1L40A
- RS Stock No. 0249909
- Mfr. Part No. STPS1L40A
- RS Stock No. 6531803
- Mfr. Part No. STPS140A
- RS Stock No. 7000886P
- Mfr. Part No. VS-MBRA140-M3/5AT
Related links
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC STPS140A
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC STPS1L40AY
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC STPS1L40A
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-204AL
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-216AA
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-41








