STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC STPS1L40A
- RS Stock No.:
- 145-9407
- Mfr. Part No.:
- STPS1L40A
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 25000 more to save $275.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$520.00
(exc. GST)
$570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.104 | $520.00 | - |
| 25000 + | $0.093 | $465.00 | $275.00 |
*price indicative
- RS Stock No.:
- 145-9407
- Mfr. Part No.:
- STPS1L40A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | STPS1L40 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 35μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Forward Voltage Vf | 370mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Width | 2.95mm | |
| Height | 2.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series STPS1L40 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 35μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Forward Voltage Vf 370mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Width 2.95mm | ||
Height 2.45mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC STPS1L40A
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC STPS140A
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC STPS1L40AY
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-204AL
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-216AA
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-41
