STMicroelectronics 100 V 100 mA Diode Schottky 2-Pin DO-35

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$320.00

(exc. GST)

$360.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.08$320.00-
20000 +$0.072$288.0010%

*price indicative

RS Stock No.:
920-9089
Mfr. Part No.:
BAT41
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

BAT41

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

750mA

Peak Reverse Current Ir

100nA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Diameter

1.7mm

Height

2mm

Length

4.5mm

Width

2mm

Automotive Standard

No

RoHS Status: Exempt

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy