STMicroelectronics 100 V 100 mA Diode Schottky 2-Pin MiniMELF TMMBAT41FILM
- RS Stock No.:
- 165-7713
- Mfr. Part No.:
- TMMBAT41FILM
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7713
- Mfr. Part No.:
- TMMBAT41FILM
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | MiniMELF | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | TMMBAT41 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100nA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 750mA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.4mm | |
| Height | 1.62mm | |
| Diameter | 1.59mm | |
| Standards/Approvals | No | |
| Width | 1.62mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type MiniMELF | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series TMMBAT41 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100nA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 750mA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Length 3.4mm | ||
Height 1.62mm | ||
Diameter 1.59mm | ||
Standards/Approvals No | ||
Width 1.62mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 100 mA Diode Schottky 2-Pin MiniMELF TMMBAT41FILM
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin MiniMELF
- Vishay 100 V 100 mA Diode Schottky 2-Pin MiniMELF
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin MiniMELF TMMBAT46FILM
- Vishay 100 V 150 mA Diode Schottky 2-Pin MiniMELF
- Vishay 100 V 100 mA Diode Schottky 2-Pin MiniMELF LL41-GS08
- STMicroelectronics 100 V 100 mA Diode Schottky 2-Pin DO-35
- STMicroelectronics 100 V 100 mA Diode Schottky 2-Pin DO-35 BAT41
