STMicroelectronics 100 V 100 mA Diode Schottky 2-Pin MiniMELF TMMBAT41FILM
- RS Stock No.:
- 687-0861
- Mfr. Part No.:
- TMMBAT41FILM
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 700 more to save $0.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$14.10
(exc. GST)
$15.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 600 | $0.141 | $14.10 | - |
| 700 - 1200 | $0.141 | $14.10 | - |
| 1300 + | $0.135 | $13.50 | $7.80 |
*price indicative
- RS Stock No.:
- 687-0861
- Mfr. Part No.:
- TMMBAT41FILM
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | MiniMELF | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | TMMBAT41 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 750mA | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 1.59mm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Width | 1.62mm | |
| Height | 1.62mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type MiniMELF | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series TMMBAT41 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 750mA | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Diameter 1.59mm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Width 1.62mm | ||
Height 1.62mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 100 mA Diode Schottky 2-Pin MiniMELF
- Vishay 100 V 100 mA Diode Schottky 2-Pin MiniMELF
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin MiniMELF
- Vishay 100 V 100 mA Diode Schottky 2-Pin MiniMELF LL41-GS08
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin MiniMELF TMMBAT46FILM
- STMicroelectronics 100 V 100 mA Diode Schottky 2-Pin DO-35
- STMicroelectronics 100 V 100 mA Diode Schottky 2-Pin DO-35 BAT41
- Vishay 100 V 150 mA Diode Schottky 2-Pin MiniMELF
