STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-15 STPS2150
- RS Stock No.:
- 168-6853
- Mfr. Part No.:
- STPS2150
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$149.00
(exc. GST)
$164.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.149 | $149.00 | - |
| 2000 - 3000 | $0.145 | $145.00 | 2% |
| 4000 + | $0.143 | $143.00 | 4% |
*price indicative
- RS Stock No.:
- 168-6853
- Mfr. Part No.:
- STPS2150
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-15 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | STPS2150 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 1.5μA | |
| Maximum Forward Voltage Vf | 620mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Diameter | 3.53mm | |
| Length | 6.75mm | |
| Width | 3.53mm | |
| Height | 3.53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-15 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series STPS2150 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 1.5μA | ||
Maximum Forward Voltage Vf 620mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Diameter 3.53mm | ||
Length 6.75mm | ||
Width 3.53mm | ||
Height 3.53mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-15 STPS2150
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC STPS2150A
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA STPS3150U
