IXYS 1 kV 30 A Diode Switching 2-Pin ISOPLUS247
- RS Stock No.:
- 920-0820
- Mfr. Part No.:
- DSEI30-10AR
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$262.47
(exc. GST)
$288.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 120 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $8.749 | $262.47 |
| 60 - 90 | $8.64 | $259.20 |
| 120 + | $8.399 | $251.97 |
*price indicative
- RS Stock No.:
- 920-0820
- Mfr. Part No.:
- DSEI30-10AR
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | ISOPLUS247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | DSEI30 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 750μA | |
| Maximum Forward Voltage Vf | 2.4V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Height | 21.46mm | |
| Length | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type ISOPLUS247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series DSEI30 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 750μA | ||
Maximum Forward Voltage Vf 2.4V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Height 21.46mm | ||
Length 16.26mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1 kV 30 A Diode Switching 2-Pin ISOPLUS247 DSEI30-10AR
- IXYS 1 kV 30 A Diode Switching 2-Pin TO-247
- IXYS 1 kV 30 A Diode Switching 2-Pin TO-247 DSEI30-10A
- IXYS 1 kV 30 A Diode Switching 4-Pin SOT-227
- IXYS 1 kV 30 A Diode Switching 4-Pin SOT-227 DSEI2X31-10B
- IXYS 1 kV 30 A Diode Switching 4-Pin SOT-227 DSEI2X30-10B
- IXYS 1 kV 12 A Diode Switching 2-Pin TO-220
- IXYS 1 kV 60 A Diode Switching 2-Pin TO-247
