IXYS 1 kV 12 A Diode Switching 2-Pin TO-220AC
- RS Stock No.:
- 920-0842
- Mfr. Part No.:
- DSEI12-10A
- Brand:
- IXYS
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$166.65
(exc. GST)
$183.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 550 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.333 | $166.65 | - |
| 100 - 150 | $3.275 | $163.75 | 1% |
| 200 + | $3.214 | $160.70 | 3% |
*price indicative
- RS Stock No.:
- 920-0842
- Mfr. Part No.:
- DSEI12-10A
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | DSEI12-10A | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 250μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 2.7V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 60ns | |
| Height | 9.66mm | |
| Width | 4.82mm | |
| Length | 10.66mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series DSEI12-10A | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 250μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 2.7V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 60ns | ||
Height 9.66mm | ||
Width 4.82mm | ||
Length 10.66mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1 kV 12 A Diode Switching 2-Pin TO-220 DSEI12-10A
- IXYS 1 kV 60 A Diode Switching 2-Pin TO-247
- IXYS 1 kV 30 A Diode Switching 2-Pin TO-247
- STMicroelectronics 1 kV 12 A Diode Switching 2-Pin TO-220
- STMicroelectronics 1 kV 12 A Diode Switching 2-Pin TO-220 STTH1210DI
- STMicroelectronics 1 kV 12 A Diode Switching 2-Pin TO-220 STTH1210D
- IXYS 600 V 14 A Diode Switching 2-Pin TO-220
- IXYS 1200 V 11 A Diode Switching 2-Pin TO-220
