IXYS 1 kV 30 A Diode Switching 4-Pin SOT-227

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$310.71

(exc. GST)

$341.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 10$31.071$310.71-
20 - 30$30.667$306.671%
40 +$29.831$298.313%

*price indicative

RS Stock No.:
920-0833
Mfr. Part No.:
DSEI2X30-10B
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Diode

Mount Type

Panel

Package Type

SOT-227

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Isolated

Series

DSEI2X30-10B

Rectifier Type

Switching

Pin Count

4

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

750μA

Peak Non-Repetitive Forward Surge Current Ifsm

210A

Maximum Forward Voltage Vf

2.4V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Height

9.6mm

Width

25.42mm

Length

38.23mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy